E5GN-R2TD AC/DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £251.29000
Datasheet
Image for E5GN-R2TD AC/DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5GN-R2TD AC/DC24

DigiKey Part Number
E5GN-R2TDAC/DC24-ND
Manufacturer
Manufacturer Product Number
E5GN-R2TD AC/DC24
Description
CONTROL TEMP REL OUT 24V PNL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 50mV
Output Type
Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.295" (7.50mm), 0.142" (3.60mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.198 lb (89.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes