Similar

E5GN-Q203T-C-FLK AC100-240 | |
|---|---|
DigiKey Part Number | E5GN-Q203T-C-FLKAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5GN-Q203T-C-FLK AC100-240 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omron Automation and Safety | Display Type LCD - Dual Color Characters, Backlight |
Series | Display Characters - Height 0.295" (7.50mm), 0.142" (3.60mm) |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Mounting Type Panel Mount |
Input Range -200°C ~ 2300°C, 0 ~ 50mV | Termination Style Spring Terminal |
Output Type Relay (2), Voltage (External SSR) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications RS-485 (CompoWay/F, Modbus) | Weight 0.198 lb (89.81 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5GC-QX2ACM-015 | Omron Automation and Safety | 0 | E5GC-QX2ACM-015-ND | £336.09000 | Similar |

