Similar

E5EN-Q3HMT-W-500-N AC100-240 | |
|---|---|
DigiKey Part Number | E5EN-Q3HMT-W-500-NAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5EN-Q3HMT-W-500-N AC100-240 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Tri Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 50mV | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (3), Voltage (External SSR) | Features Heater Fault Detection, Option Cards Available |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications Option Cards Available | Weight 0.573 lb (259.91 g) |
Number of Characters Per Row 4, 4, 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5EC-QX4A5M-010 | Omron Automation and Safety | 2 | SW1746-ND | £477.86000 | Similar |


