Image for E5EK-AA2-500 AC/DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EK-AA2-500 AC/DC24

DigiKey Part Number
E5EK-AA2-500AC/DC24-ND
Manufacturer
Manufacturer Product Number
E5EK-AA2-500 AC/DC24
Description
CONTROL TEMP/PROC RELAY OUT 24V
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LED - Dual Color Characters
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.551" (14.00mm), 0.374" (9.50mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (2), Option Cards Available
Features
Heater Fault Detection, Option Cards Available
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
Option Cards Available
Weight
0.706 lb (320.24 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.