Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-QQ3D5M-003

DigiKey Part Number
SW1733-ND
Manufacturer
Manufacturer Product Number
E5CC-QQ3D5M-003
Description
CONTROL TEMP/PROC 24V PANEL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-QQ3D5M-003 Models
Product Attributes
cms-filter-similar-products
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (3), Voltage (External SSR) (2)
Features
Heater Fault Detection
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
RS-485 (CompoWay/F, Modbus)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
4, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£502.27000£502.27
10£423.41600£4,234.16
Manufacturers Standard Package
Unit Price without VAT:£502.27000
Unit Price with VAT:£602.72400