
E5C2-R20P-D AC110/120 0-400 | |
|---|---|
DigiKey Part Number | E5C2-R20P-DAC110/1200-400-ND |
Manufacturer | |
Manufacturer Product Number | E5C2-R20P-D AC110/120 0-400 |
Description | CONTROL TEMP 110/120V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 110, 120VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5C2-R20P-D AC110/120 0-400 Models |
Category | Display Type Analog Dial |
Manufacturer Omron Automation and Safety | Voltage - Supply 110, 120VAC |
Series | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Type Temperature Controller (RTD) | Ingress Protection IP40 |
Input Range 0°C ~ 400°C | Operating Temperature -10°C ~ 55°C |
Output Type Relay | Weight 0.441 lb (200.03 g) |
Control Method On/Off |









