Image for E5C2-R20J AC100240 0200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5C2-R20J AC100240 0200

DigiKey Part Number
E5C2-R20JAC1002400200-ND
Manufacturer
Manufacturer Product Number
E5C2-R20J AC100240 0200
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (Type J) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Controller (Type J)
Input Range
0°C ~ 200°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
-
Display Type
Analog Dial
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 8 Pin (Octal)
Ingress Protection
IP40
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.