
E4PA-LS50-M1-N | |
|---|---|
DigiKey Part Number | E4PA-LS50-M1-N-ND |
Manufacturer | |
Manufacturer Product Number | E4PA-LS50-M1-N |
Description | SENSOR PROX ULTRASN 50-500MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.969" ~ 19.685" (50mm ~ 500mm) IP65 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E4PA-LS50-M1-N Models |
Category | Material - Body Stainless Steel |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP65 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 1.969" ~ 19.685" (50mm ~ 500mm) | Package / Case Cylinder, Threaded - M18 |
Output Type Analog Current and Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,494.17000 | £1,494.17 |
| 5 | £1,425.21800 | £7,126.09 |
| Unit Price without VAT: | £1,494.17000 |
|---|---|
| Unit Price with VAT: | £1,793.00400 |

