
E3Z-T66-L | |
|---|---|
DigiKey Part Number | Z9346-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T66-L |
Description | SENSOR THROUGH-BEAM 15M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared (870nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -40°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.52000 | £109.52 |
| 5 | £102.07800 | £510.39 |
| 10 | £99.30500 | £993.05 |
| 25 | £95.98440 | £2,399.61 |
| 50 | £93.71080 | £4,685.54 |
| Unit Price without VAT: | £109.52000 |
|---|---|
| Unit Price with VAT: | £131.42400 |


