Image for E3Z-LT61-L-M1J 0.3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-LT61-L-M1J 0.3M

DigiKey Part Number
E3Z-LT61-L-M1J0.3M-ND
Manufacturer
Manufacturer Product Number
E3Z-LT61-L-M1J 0.3M
Description
SENSOR THRU-BEAM 60M NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 2362.2" (60m) 196.85' NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (655nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Through-Beam
Adjustment Type
Single-Turn
Sensing Distance
2362.2" (60m) 196.85'
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£304.10000£304.10
Manufacturers Standard Package
Unit Price without VAT:£304.10000
Unit Price with VAT:£364.92000