
E3Z-LS63 0.5M | |
|---|---|
DigiKey Part Number | Z9338-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LS63 0.5M |
Description | SENSOR REFLECTIVE 20MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.079" ~ 0.787" (2mm ~ 20mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LS63 0.5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.079" ~ 0.787" (2mm ~ 20mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Five-Turn Endless Adjuster | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £206.92000 | £206.92 |
| 5 | £194.06200 | £970.31 |
| 10 | £189.26600 | £1,892.66 |
| 25 | £183.52480 | £4,588.12 |
| Unit Price without VAT: | £206.92000 |
|---|---|
| Unit Price with VAT: | £248.30400 |

