
E3T-SR42 2M | |
|---|---|
DigiKey Part Number | Z9316-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SR42 2M |
Description | SENSOR RETROREFLECTIVE 200MM NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 7.874" (200mm) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SR42 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £168.84000 | £168.84 |
| 5 | £158.04200 | £790.21 |
| 10 | £154.01500 | £1,540.15 |
| 25 | £149.19280 | £3,729.82 |
| 50 | £145.89180 | £7,294.59 |
| Unit Price without VAT: | £168.84000 |
|---|---|
| Unit Price with VAT: | £202.60800 |

