Image for E3T-SR24-M1TJ 0.3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-SR24-M1TJ 0.3M

DigiKey Part Number
E3T-SR24-M1TJ0.3M-ND
Manufacturer
Manufacturer Product Number
E3T-SR24-M1TJ 0.3M
Description
SENSOR RETROREFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Open Collector/Dark-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Open Collector/Dark-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm) ADJ
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£152.41000£152.41
Manufacturers Standard Package
Unit Price without VAT:£152.41000
Unit Price with VAT:£182.89200