Image for E3T-SR24 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-SR24 5M

DigiKey Part Number
E3T-SR245M-ND
Manufacturer
Manufacturer Product Number
E3T-SR24 5M
Description
SENSOR RETROREFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-SR24 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector/Dark-ON
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£139.47000£139.47
Manufacturers Standard Package
Unit Price without VAT:£139.47000
Unit Price with VAT:£167.36400