Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-SR23-M5J 0.3M

DigiKey Part Number
Z9312-ND
Manufacturer
Manufacturer Product Number
E3T-SR23-M5J 0.3M
Description
SENSOR RETROREFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Open Collector/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm) ADJ
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£203.60000£203.60
5£190.91800£954.59
10£186.18800£1,861.88
25£180.52560£4,513.14
Manufacturers Standard Package
Unit Price without VAT:£203.60000
Unit Price with VAT:£244.32000