
E3T-SL21 | |
|---|---|
DigiKey Part Number | E3T-SL21-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL21 |
Description | SUB MINI PHOTO ELECTRONIC SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.197" ~ 1.181" (5mm ~ 30mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Wire | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.91000 | £136.91 |
| 5 | £127.88000 | £639.40 |
| 10 | £124.51300 | £1,245.13 |
| 25 | £120.48320 | £3,012.08 |
| 50 | £117.72260 | £5,886.13 |
| Unit Price without VAT: | £136.91000 |
|---|---|
| Unit Price with VAT: | £164.29200 |

