
E3T-SL13-M3J 0.5M | |
|---|---|
DigiKey Part Number | E3T-SL13-M3J0.5M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL13-M3J 0.5M |
Description | SENSOR REFLECTIVE 15MM PNP LT ON |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 0.591" (5mm ~ 15mm) ADJ PNP - Open Collector/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.197" ~ 0.591" (5mm ~ 15mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |

