
E3T-FT22-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E3T-FT22-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FT22-M1TJ 0.3M |
Description | SENSOR THROUGH-BEAM 300MM NPN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector/Dark-ON |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Dark-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 11.811" (300mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £219.99000 | £219.99 |
| Unit Price without VAT: | £219.99000 |
|---|---|
| Unit Price with VAT: | £263.98800 |

