
E3T-FD14 | |
|---|---|
DigiKey Part Number | Z11195-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FD14 |
Description | SENSOR REFLECTIVE 30MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) ADJ PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-FD14 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 1ms |
Series | Output Configuration PNP - Open Collector/Dark-ON |
Packaging Bulk | Light Source Red (650nm) |
Part Status Active | Connection Method Wire |
Sensing Method Reflective, Diffuse | Ingress Protection IP67, IEC |
Sensing Distance 0.197" ~ 1.181" (5mm ~ 30mm) ADJ | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.36000 | £105.36 |
| 5 | £98.16000 | £490.80 |
| 10 | £95.47800 | £954.78 |
| 25 | £92.26600 | £2,306.65 |
| 50 | £90.06740 | £4,503.37 |
| Unit Price without VAT: | £105.36000 |
|---|---|
| Unit Price with VAT: | £126.43200 |

