Through-Beam Optical Sensor 275.591" (7m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-AT81

DigiKey Part Number
Z11188-ND
Manufacturer
Manufacturer Product Number
E3S-AT81
Description
SENSOR THROUGH-BEAM 7M PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 275.591" (7m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-AT81 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
275.591" (7m)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (700nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 4X
Adjustment Type
Two-Turn Endless Adjuster with an Indicator
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£333.64000£333.64
5£314.28800£1,571.44
10£307.07200£3,070.72
Manufacturers Standard Package
Unit Price without VAT:£333.64000
Unit Price with VAT:£400.36800