


E3RB-RP11 2M | |
|---|---|
DigiKey Part Number | SW1849-ND |
Manufacturer | |
Manufacturer Product Number | E3RB-RP11 2M |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.11" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RB-RP11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 118.11" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.29000 | £112.29 |
| 5 | £104.68600 | £523.43 |
| 10 | £101.85200 | £1,018.52 |
| 25 | £98.45880 | £2,461.47 |
| 50 | £96.13520 | £4,806.76 |
| Unit Price without VAT: | £112.29000 |
|---|---|
| Unit Price with VAT: | £134.74800 |

