
E3RA-DP11 2M | |
|---|---|
DigiKey Part Number | SW1828-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-DP11 2M |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-DP11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.64000 | £83.64 |
| 5 | £77.74600 | £388.73 |
| 10 | £75.54900 | £755.49 |
| 25 | £72.91840 | £1,822.96 |
| 50 | £71.11760 | £3,555.88 |
| 100 | £69.46450 | £6,946.45 |
| Unit Price without VAT: | £83.64000 |
|---|---|
| Unit Price with VAT: | £100.36800 |

