
E3JU-25L-3 | |
|---|---|
DigiKey Part Number | E3JU-25L-3-ND |
Manufacturer | |
Manufacturer Product Number | E3JU-25L-3 |
Description | SENSR THRUBEAM 25M ONLY 300V CBL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 984.252" (25m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 984.252" (25m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

