
E3JM-10L-US | |
|---|---|
DigiKey Part Number | E3JM-10L-US-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-10L-US |
Description | SENSOR PHOTO T/B EMITTER 10M |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

