E3JK-R2M2 5M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 54
Unit Price: £184.83000
Datasheet
Image for E3JK-R2M2 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JK-R2M2 5M

DigiKey Part Number
E3JK-R2M25M-ND
Manufacturer
Manufacturer Product Number
E3JK-R2M2 5M
Description
SENSOR RETRO POL 2.5M RELAY
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 98.425" (2.5m) Relay - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective, Polarized
Sensing Distance
98.425" (2.5m)
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
30ms
Output Configuration
Relay - Dark-ON
Light Source
Polarized, Pulse Modulated Red LED
Connection Method
Cable
Ingress Protection
IP64
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes