
E3JK-R2H1-G 2M | |
|---|---|
DigiKey Part Number | E3JK-R2H1-G2M-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-R2H1-G 2M |
Description | SENSOR RETRO POL 2.5M NPN/PNP LO |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 98.425" (2.5m) NPN/PNP - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 98.425" (2.5m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | Polarized, Pulse Modulated Red LED | |
Connection Method | Cable | |
Ingress Protection | IP64 | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |

