Image for E3G-MR19T-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3G-MR19T-G

DigiKey Part Number
E3G-MR19T-G-ND
Manufacturer
Manufacturer Product Number
E3G-MR19T-G
Description
SENSOR RETROREFLECTIVE 10M RELAY
Customer Reference
Detailed Description
Retroreflective Optical Sensor 393.701" (10m) Relay - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
393.701" (10m)
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Response Time
30ms
Output Configuration
Relay - Dark-ON/Light-ON - Selectable
Light Source
Red (700nm)
Connection Method
Terminal Block
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.