
E3G-L12 | |
|---|---|
DigiKey Part Number | E3G-L12-ND |
Manufacturer | |
Manufacturer Product Number | E3G-L12 |
Description | SENSOR REFLECTIVE 50MM PNP |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.197" ~ 1.969" (5mm ~ 50mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (670nm) | |
Connection Method | Wire | |
Ingress Protection | IP67, NEMA 4 | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |

