


E3FA-VN21 | |
|---|---|
DigiKey Part Number | SW1783-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-VN21 |
Description | SENSOR REFLECTIVE 50MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-VN21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.328" ~ 1.969" (10mm ~ 50mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £85.06000 | £85.06 |
| 5 | £79.07400 | £395.37 |
| 10 | £76.84200 | £768.42 |
| 25 | £74.17400 | £1,854.35 |
| 50 | £72.34700 | £3,617.35 |
| 100 | £70.67010 | £7,067.01 |
| Unit Price without VAT: | £85.06000 |
|---|---|
| Unit Price with VAT: | £102.07200 |

