


E3FA-BP11 2M | |
|---|---|
DigiKey Part Number | SW1752-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-BP11 2M |
Description | SENSOR REFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-BP11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.01000 | £81.01 |
| Unit Price without VAT: | £81.01000 |
|---|---|
| Unit Price with VAT: | £97.21200 |

