
E3C-WE4 | |
|---|---|
DigiKey Part Number | E3C-WE4-ND |
Manufacturer | |
Manufacturer Product Number | E3C-WE4 |
Description | AMP FRONT TRMNL 12-24VDC DIN MNT |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 50 mA | |
Operating Temperature | - | |
Mounting Type | Bracket Mount |

