Through-Beam Optical Sensor 7.874" (200mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-S20W

DigiKey Part Number
Z12083-ND
Manufacturer
Manufacturer Product Number
E3C-S20W
Description
SENSOR THROUGH-BEAM 200MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 7.874" (200mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
7.874" (200mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared (950nm)
Connection Method
Cable
Ingress Protection
IP50, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£112.29000£112.29
5£104.68600£523.43
10£101.85200£1,018.52
25£98.45880£2,461.47
50£96.13520£4,806.76
Manufacturers Standard Package
Unit Price without VAT:£112.29000
Unit Price with VAT:£134.74800