
E3C-LDA6 | |
|---|---|
DigiKey Part Number | E3C-LDA6-ND |
Manufacturer | |
Manufacturer Product Number | E3C-LDA6 |
Description | AMP TWIN-OUTPT NPN-OUTPUT W/CONN |
Customer Reference | |
Detailed Description | Twin Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E3C-LDA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Twin Output | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 45 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |

