
E3C-GF4 | |
|---|---|
DigiKey Part Number | E3C-GF4-ND |
Manufacturer | |
Manufacturer Product Number | E3C-GF4 |
Description | AMPLIF PHOTO MINI PNP 12-24VDC |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP | |
Current - Supply | 50 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount |


