
E3AS-L80MD-M3J 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-L80MD-M3J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-L80MD-M3J 0.3M |
Description | PHOTOELECTRIC SENSOR; BACKGROUND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Omron Automation and Safety | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP67, IP69K, IEC 60529 |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Background Suppression | Adjustment Type Teaching Method |
Sensing Distance 0.394" ~ 3.150" (10.00mm ~ 80.00mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.28000 | £155.28 |
| Unit Price without VAT: | £155.28000 |
|---|---|
| Unit Price with VAT: | £186.33600 |

