
E39-S46 | |
|---|---|
DigiKey Part Number | E39-S46-ND |
Manufacturer | |
Manufacturer Product Number | E39-S46 |
Description | SLITS .5MM 1MM 2MM FOR E3S-AT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slits For E3S-A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slits | |
For Use With/Related Products | E3S-A Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.37000 | £12.37 |
| Unit Price without VAT: | £12.37000 |
|---|---|
| Unit Price with VAT: | £14.84400 |

