
E32-TC200D | |
|---|---|
DigiKey Part Number | E32-TC200D-ND |
Manufacturer | |
Manufacturer Product Number | E32-TC200D |
Description | SENSOR THROUGH-BEAM FBR OPTC CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-TC200D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.47000 | £139.47 |
| Unit Price without VAT: | £139.47000 |
|---|---|
| Unit Price with VAT: | £167.36400 |

