
E32-T16 2M | |
|---|---|
DigiKey Part Number | E32-T162M-ND |
Manufacturer | |
Manufacturer Product Number | E32-T16 2M |
Description | SENSOR THROUGH-BEAM 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.394" (10mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T16 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £228.61000 | £228.61 |
| Unit Price without VAT: | £228.61000 |
|---|---|
| Unit Price with VAT: | £274.33200 |

