
E32-T15XR 2M | |
|---|---|
DigiKey Part Number | Z9278-ND |
Manufacturer | |
Manufacturer Product Number | E32-T15XR 2M |
Description | SENSOR THROUGH-BEAM FBR OPTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-T15XR 2M Models |
Category | Sensing Method Through-Beam |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £232.71000 | £232.71 |
| 5 | £218.49000 | £1,092.45 |
| 10 | £213.18600 | £2,131.86 |
| 25 | £206.83560 | £5,170.89 |
| Unit Price without VAT: | £232.71000 |
|---|---|
| Unit Price with VAT: | £279.25200 |

