Through-Beam Optical Sensor 133.858" (3.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 133.858" (3.4m)
E32-T14

E32-T14 5M

DigiKey Part Number
E32-T145M-ND
Manufacturer
Manufacturer Product Number
E32-T14 5M
Description
SENSOR THRU-BEAM 3.4M LONG DIST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 133.858" (3.4m)
Datasheet
 Datasheet
EDA/CAD Models
E32-T14 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
133.858" (3.4m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£219.99000£219.99
Manufacturers Standard Package
Unit Price without VAT:£219.99000
Unit Price with VAT:£263.98800