


E32-T14 3M | |
|---|---|
DigiKey Part Number | E32-T143M-ND |
Manufacturer | |
Manufacturer Product Number | E32-T14 3M |
Description | SENSOR THRU-BEAM 3.4M LONG DIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 133.858" (3.4m) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T14 3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 133.858" (3.4m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £156.00000 | £156.00 |
| Unit Price without VAT: | £156.00000 |
|---|---|
| Unit Price with VAT: | £187.20000 |

