
E32-L11FP 2M | |
|---|---|
DigiKey Part Number | Z9265-ND |
Manufacturer | |
Manufacturer Product Number | E32-L11FP 2M |
Description | SENSOR OPT REFLECTIVE 8MM-20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.314" ~ 0.787" (8mm ~ 20mm) ADJ |
Datasheet | Datasheet |
EDA/CAD Models | E32-L11FP 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.314" ~ 0.787" (8mm ~ 20mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | - | |
Package / Case | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £468.85000 | £468.85 |
| 5 | £442.99600 | £2,214.98 |
| 10 | £433.35400 | £4,333.54 |
| Unit Price without VAT: | £468.85000 |
|---|---|
| Unit Price with VAT: | £562.62000 |

