
E32-D16 | |
|---|---|
DigiKey Part Number | E32-D16-ND |
Manufacturer | |
Manufacturer Product Number | E32-D16 |
Description | SENS FBR LONG DIST LG LENS 700MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.575" ~ 27.559" (40mm ~ 700mm) ADJ |
Datasheet | Datasheet |
EDA/CAD Models | E32-D16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.575" ~ 27.559" (40mm ~ 700mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £496.77000 | £496.77 |
| Unit Price without VAT: | £496.77000 |
|---|---|
| Unit Price with VAT: | £596.12400 |

