
E32-D11L | |
|---|---|
DigiKey Part Number | Z11182-ND |
Manufacturer | |
Manufacturer Product Number | E32-D11L |
Description | SENSOR REFLECTIVE 40CM L DIST M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 15.7" (40cm) 1.3' |
Datasheet | Datasheet |
EDA/CAD Models | E32-D11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 15.7" (40cm) 1.3' | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.29000 | £112.29 |
| 5 | £104.68600 | £523.43 |
| 10 | £101.85200 | £1,018.52 |
| 25 | £98.45880 | £2,461.47 |
| 50 | £96.13520 | £4,806.76 |
| Unit Price without VAT: | £112.29000 |
|---|---|
| Unit Price with VAT: | £134.74800 |

