
E32-D11L 5M | |
|---|---|
DigiKey Part Number | Z8340-ND |
Manufacturer | |
Manufacturer Product Number | E32-D11L 5M |
Description | SENSOR REFLECTIVE 40CM L DIST M6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 15.7" (40cm) 1.3' |
Datasheet | Datasheet |
EDA/CAD Models | E32-D11L 5M Models |
Category | Sensing Distance 15.7" (40cm) 1.3' |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67, IEC |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £167.51000 | £167.51 |
| Unit Price without VAT: | £167.51000 |
|---|---|
| Unit Price with VAT: | £201.01200 |

