
E32-D11 5M | |
|---|---|
DigiKey Part Number | E32-D115M-ND |
Manufacturer | |
Manufacturer Product Number | E32-D11 5M |
Description | SENSOR REFLECTIVE 170MM HVY DUTY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 6.693" (170mm) |
EDA/CAD Models | E32-D11 5M Models |
Category | Sensing Distance 6.693" (170mm) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67, IEC |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.47000 | £139.47 |
| Unit Price without VAT: | £139.47000 |
|---|---|
| Unit Price with VAT: | £167.36400 |

