
E2S-W15 1M | |
|---|---|
DigiKey Part Number | E2S-W151M-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W15 1M |
Description | SENSOR PROX INDUCTIVE 1.6MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.063" (1.6mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W15 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.063" (1.6mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.23000 | £54.23 |
| 5 | £50.17400 | £250.87 |
| 10 | £48.66600 | £486.66 |
| 25 | £46.86040 | £1,171.51 |
| 50 | £45.62440 | £2,281.22 |
| 100 | £44.49020 | £4,449.02 |
| Unit Price without VAT: | £54.23000 |
|---|---|
| Unit Price with VAT: | £65.07600 |

