
E2J-W20MA | |
|---|---|
DigiKey Part Number | E2J-W20MA-ND |
Manufacturer | |
Manufacturer Product Number | E2J-W20MA |
Description | SENSOR PROX CAP 8MM-20MM MOD 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" ~ 0.787" (8mm ~ 20mm) IP66 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2J-W20MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" ~ 0.787" (8mm ~ 20mm) | |
Output Type | Requires Amplifier | |
Response Frequency | 70Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £232.21000 | £232.21 |
| Unit Price without VAT: | £232.21000 |
|---|---|
| Unit Price with VAT: | £278.65200 |

