
E2FQ-X10D1-5M | |
|---|---|
DigiKey Part Number | E2FQ-X10D1-5M-ND |
Manufacturer | |
Manufacturer Product Number | E2FQ-X10D1-5M |
Description | SENSOR PROX INDUCTIV 10MM CYL 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 300Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £304.10000 | £304.10 |
| Unit Price without VAT: | £304.10000 |
|---|---|
| Unit Price with VAT: | £364.92000 |

