
E2EZ-X4D2-N 5M | |
|---|---|
DigiKey Part Number | E2EZ-X4D2-N5M-ND |
Manufacturer | |
Manufacturer Product Number | E2EZ-X4D2-N 5M |
Description | SENSOR PROX INDUCTIVE 4MM CYL 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2EZ-X4D2-N 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 100Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £224.30000 | £224.30 |
| Unit Price without VAT: | £224.30000 |
|---|---|
| Unit Price with VAT: | £269.16000 |

